


363AX | |
|---|---|
DigiKey Part Number | HM5074-ND |
Manufacturer | |
Manufacturer Product Number | 363AX |
Description | PWR XFMR LAMINATED 32VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 32VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 200V, 5V Secondary 115mA, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 200V, 5V | |
Current - Output (Max) | 115mA, 2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 32VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 69.85mm L x 63.50mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 40 lbs (18.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.58000 | €100.58 |
| 10 | €89.57500 | €895.75 |
| 25 | €85.53680 | €2,138.42 |
| 50 | €82.60400 | €4,130.20 |
| 100 | €79.77350 | €7,977.35 |
| Unit Price without VAT: | €100.58000 |
|---|---|
| Unit Price with VAT: | €120.69600 |

