
2D2K24 | |
|---|---|
DigiKey Part Number | 2D2K24-ND |
Manufacturer | |
Manufacturer Product Number | 2D2K24 |
Description | DIN RAIL 35MMX7MM SLOTTED 21" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted 21.750" (552.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2D2K24 Models |
Category | Type Top Hat |
Manufacturer Hammond Manufacturing | Slotted/Unslotted Slotted |
Series | Size 1.380" W x 0.300" H (35.05mm x 7.62mm) |
Packaging Bulk | Length 21.750" (552.45mm) |
Part Status Active | Plating Zinc |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €128.24000 | €128.24 |
| Unit Price without VAT: | €128.24000 |
|---|---|
| Unit Price with VAT: | €153.88800 |

