Laminated Core 4.2VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 700mA, Series 350mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.2VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 700mA, Series 350mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266F12C

DigiKey Part Number
HM4929-ND
Manufacturer
Manufacturer Product Number
266F12C
Description
PWR XFMR LAMINATED 4.2VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 4.2VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 700mA, Series 350mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
4.2VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
60.45mm L x 37.59mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
36.32mm
Voltage - Secondary (Full Load)
Parallel 6V, Series 12V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 700mA, Series 350mA
Weight
0.4 lb (181.44 g)
Primary Winding(s)
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.09000€24.09
10€21.47400€214.74
25€20.50840€512.71
50€19.80640€990.32
100€19.12770€1,912.77
250€18.26576€4,566.44
Manufacturers Standard Package
Unit Price without VAT:€24.09000
Unit Price with VAT:€28.90800