Laminated Core 100.8VA Power Transformer 115V, 230V Primary 12.6V Secondary 8A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100.8VA Power Transformer 115V, 230V Primary 12.6V Secondary 8A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

186F12

DigiKey Part Number
HM4713-ND
Manufacturer
Manufacturer Product Number
186F12
Description
PWR XFMR LAMINATED 100.8VA CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 100.8VA Power Transformer 115V, 230V Primary 12.6V Secondary 8A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
100.8VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
102.36mm L x 66.68mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
65.02mm
Voltage - Secondary (Full Load)
12.6V
Voltage - Isolation
2000Vrms
Current - Output (Max)
8A
Weight
2.8 lbs (1.3 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.68000€26.68
10€23.77400€237.74
25€22.70520€567.63
50€21.92780€1,096.39
100€21.17640€2,117.64
250€20.22196€5,055.49
Manufacturers Standard Package
Unit Price without VAT:€26.68000
Unit Price with VAT:€32.01600