




186D10 | |
|---|---|
DigiKey Part Number | HM4691-ND |
Manufacturer | |
Manufacturer Product Number | 186D10 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 10V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.55mm L x 52.20mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.02mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 3A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.09000 | €17.09 |
| 10 | €15.23400 | €152.34 |
| 25 | €14.55080 | €363.77 |
| 50 | €14.05320 | €702.66 |
| 100 | €13.57220 | €1,357.22 |
| 250 | €12.96096 | €3,240.24 |
| 500 | €12.51656 | €6,258.28 |
| Unit Price without VAT: | €17.09000 |
|---|---|
| Unit Price with VAT: | €20.50800 |

