


183K28 | |
|---|---|
DigiKey Part Number | HM4638-ND |
Manufacturer | |
Manufacturer Product Number | 183K28 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.02mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.35000 | €21.35 |
| 10 | €19.02700 | €190.27 |
| 25 | €18.17200 | €454.30 |
| 50 | €17.55000 | €877.50 |
| 100 | €16.94890 | €1,694.89 |
| 250 | €16.18516 | €4,046.29 |
| 500 | €15.63020 | €7,815.10 |
| Unit Price without VAT: | €21.35000 |
|---|---|
| Unit Price with VAT: | €25.62000 |

