Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole
183 Series 30VA
183 Series 30VA
What are Transformers? How Do They Work? - Another Teaching Moment

183J36

DigiKey Part Number
HM4632-ND
Manufacturer
Manufacturer Product Number
183J36
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 1.64A, Series 820mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 55.55mm W
Height - Seated (Max)
39.70mm
Voltage - Isolation
4000Vrms
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.34000€16.34
10€14.71200€147.12
Manufacturers Standard Package
Unit Price without VAT:€16.34000
Unit Price with VAT:€19.60800