




183F28 | |
|---|---|
DigiKey Part Number | HM4610-ND |
Manufacturer | |
Manufacturer Product Number | 183F28 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 360mA, Series 180mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 360mA, Series 180mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.50mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.28000 | €12.28 |
| 10 | €10.95400 | €109.54 |
| 25 | €10.46280 | €261.57 |
| 50 | €10.10560 | €505.28 |
| 100 | €9.76020 | €976.02 |
| 250 | €9.32100 | €2,330.25 |
| 500 | €9.00166 | €4,500.83 |
| Unit Price without VAT: | €12.28000 |
|---|---|
| Unit Price with VAT: | €14.73600 |

