Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

183E20

DigiKey Part Number
HM4601-ND
Manufacturer
Manufacturer Product Number
183E20
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
2.5VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.28mm L x 36.50mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
28.58mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 240mA, Series 120mA
Weight
0.17 lb (77.11 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 52
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.77000€8.77
Manufacturers Standard Package
Unit Price without VAT:€8.77000
Unit Price with VAT:€10.52400