
1650K | |
|---|---|
DigiKey Part Number | HM4353-ND |
Manufacturer | |
Manufacturer Product Number | 1650K |
Description | XFMR 3.4KCT / 4, 8, 16 CHAS MNT |
Customer Reference | |
Detailed Description | 3.4kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 3.4kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 50W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.000" L x 3.130" W (101.60mm x 79.50mm) | |
Height - Seated (Max) | 3.810" (96.77mm) | |
Termination Style | Wire Leads | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |


