
159ZA | |
|---|---|
DigiKey Part Number | HM2091-ND |
Manufacturer | |
Manufacturer Product Number | 159ZA |
Description | FIXED IND 300MH 1A 6 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 mH Unshielded Inductor 1 A 6Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.22000 | €42.22 |
| 10 | €34.15500 | €341.55 |
| 25 | €31.42840 | €785.71 |
| 50 | €29.52340 | €1,476.17 |
| 100 | €28.28470 | €2,828.47 |
| Unit Price without VAT: | €42.22000 |
|---|---|
| Unit Price with VAT: | €50.66400 |

