Box ABS Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm)
1599RFIKBK
1599RFIKBK

1599RFIKBK

DigiKey Part Number
HM2085-ND
Manufacturer
Manufacturer Product Number
1599RFIKBK
Description
BOX PLASTIC BLK 8.66"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1599RFIKBK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
EMI Shielded, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
8.661" L x 5.512" W (219.99mm x 140.00mm)
Shipping Info
Shipped from DigiKey
Height
1.575" (40.00mm)
Weight
0.71 lb (322.05 g)
Area (L x W)
47.7in² (308cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€31.68000€31.68
5€26.69800€133.49
10€24.81600€248.16
25€22.54600€563.65
50€20.97560€1,048.78
100€20.34320€2,034.32
Manufacturers Standard Package
Unit Price without VAT:€31.68000
Unit Price with VAT:€38.01600