
1593ARALBK | |
|---|---|
DigiKey Part Number | 164-1593ARALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593ARALBK |
Description | BOX PLASTIC BLK 2.99"L X 2.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 2.990" L x 2.910" W (75.95mm x 73.91mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593ARALBK Models |
Category | Area (L x W) 8.70in² (56.1cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.070" (1.78mm) |
Container Type Box | Ratings |
Size / Dimension 2.990" L x 2.910" W (75.95mm x 73.91mm) | Material Flammability Rating UL94 HB |
Height 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.73000 | €9.73 |
| 5 | €8.18200 | €40.91 |
| 10 | €7.59800 | €75.98 |
| 25 | €6.89560 | €172.39 |
| 50 | €6.41020 | €320.51 |
| 100 | €5.96120 | €596.12 |
| 250 | €5.41856 | €1,354.64 |
| 500 | €5.30882 | €2,654.41 |
| Unit Price without VAT: | €9.73000 |
|---|---|
| Unit Price with VAT: | €11.67600 |



