



1590WQ | |
|---|---|
DigiKey Part Number | HM953-ND |
Manufacturer | |
Manufacturer Product Number | 1590WQ |
Description | BOX ALUM 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WQ Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 1.339" (34.00mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.92000 | €17.92 |
| 5 | €15.08400 | €75.42 |
| 10 | €14.01600 | €140.16 |
| 25 | €12.72680 | €318.17 |
| 50 | €11.83600 | €591.80 |
| 100 | €11.01160 | €1,101.16 |
| 250 | €10.63940 | €2,659.85 |
| Unit Price without VAT: | €17.92000 |
|---|---|
| Unit Price with VAT: | €21.50400 |





