PDU (Power Distribution Unit) Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589H48G116

DigiKey Part Number
1589H48G116-ND
Manufacturer
Manufacturer Product Number
1589H48G116
Description
POWER STRIP 48" 20A 16OUT 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1589H48G116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Hammond Manufacturing
Connector - AC Input
NEMA 5-20P
Series
AC Outlets
16
Packaging
Bag
Connector - AC Output
NEMA 5-20R
Part Status
Active
Voltage - Input
120V
Type
PDU (Power Distribution Unit)
Housing Material
Aluminum
Mounting Type
Bench, Rack, Wall
Cord Length
15' (4.57m)
Current - Max
20A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€115.12000€115.12
Manufacturers Standard Package
Unit Price without VAT:€115.12000
Unit Price with VAT:€138.14400