
1414K | |
|---|---|
DigiKey Part Number | 1414KHM-ND |
Manufacturer | |
Manufacturer Product Number | 1414K |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414K Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 13 lbs (5.9 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €124.48000 | €124.48 |
| Unit Price without VAT: | €124.48000 |
|---|---|
| Unit Price with VAT: | €149.37600 |








