600CT Impedance Primary Ohms 50CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101R

DigiKey Part Number
HM2347-ND
Manufacturer
Manufacturer Product Number
101R
Description
AUDIO XFMR 600CT / 50CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 50CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
600CT
Impedance - Secondary (Ohms)
50CT
DC Resistance (DCR) - Primary
44Ohm
DC Resistance (DCR) - Secondary
4.7Ohm
Transformer Type
Miniature Epoxy Potted
Frequency Range
200Hz ~ 100kHz
Frequency Response
±0.5dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
100mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height - Seated (Max)
0.480" (12.19mm)
Termination Style
PC Pin
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.56000€22.56
10€20.10900€201.09
25€19.20520€480.13
50€18.54760€927.38
100€17.91210€1,791.21
250€17.10500€4,276.25
500€16.51844€8,259.22
Manufacturers Standard Package
Unit Price without VAT:€22.56000
Unit Price with VAT:€27.07200