
TG85-S002NZLF | |
|---|---|
DigiKey Part Number | 5843-TG85-S002NZLF-ND |
Manufacturer | |
Manufacturer Product Number | TG85-S002NZLF |
Description | ISO MOD T1 DUAL 1C:2C X-TEMP 24P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2CT Transmitter, 1CT:2CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.700" L x 0.480" W (17.78mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type T1/E1 (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | €4.49383 | €1,887.41 |
| Unit Price without VAT: | €4.49383 |
|---|---|
| Unit Price with VAT: | €5.39260 |

