TG70-1205NSLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.42741
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.47989
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.49571
Datasheet
1.2mH T1/E1 (Single) Pulse Transformer 1:1.36CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG70-1205NSLF

DigiKey Part Number
5843-TG70-1205NSLF-ND
Manufacturer
Manufacturer Product Number
TG70-1205NSLF
Description
ISO MOD T1 1:1.36C 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1:1.36CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.36CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
T1/E1 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG70-1205NSLFTRHALO Electronics, Inc.05843-TG70-1205NSLFTR-ND€1.42741Parametric Equivalent
TG70-1205NSRLHALO Electronics, Inc.05843-TG70-1205NSRL-ND€1.47989Parametric Equivalent
TG70-1205NSRLTRHALO Electronics, Inc.05843-TG70-1205NSRLTR-ND€1.49571Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
558€1.40941€786.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.40941
Unit Price with VAT:€1.69129