LAN 10/100 Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-E234NVLF

DigiKey Part Number
5843-TG1G-E234NVLF-ND
Manufacturer
Manufacturer Product Number
TG1G-E234NVLF
Description
ISO MOD 1G DUAL X-TEMP 48P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HALO Electronics, Inc.
Size / Dimension
1.090" L x 0.740" W (27.69mm x 18.80mm)
Packaging
Tube
Height - Seated (Max)
0.300" (7.62mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
LAN 10/100 Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€11.80000€11.80
18€10.35111€186.32
36€10.02778€361.00
54€9.84241€531.49
108€9.53278€1,029.54
252€9.16579€2,309.78
504€8.87504€4,473.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.80000
Unit Price with VAT:€14.16000