HFJT1-E1G46-L11RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.99598
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.08556
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.47627
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.26685
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.77121
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.50242
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.26684
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €5.27464
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.97356
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.40875
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.67642
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €5.59888
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.58770
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €5.23538
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJT1-E1G46-L11RL

DigiKey Part Number
5843-HFJT1-E1G46-L11RL-ND
Manufacturer
Manufacturer Product Number
HFJT1-E1G46-L11RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.537" (13.64mm)
Series
LED Color
Green - Green
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJT1-1G01-L11RLHALO Electronics, Inc.05843-HFJT1-1G01-L11RL-ND€3.99598Parametric Equivalent
HFJT1-1G04-L11RLHALO Electronics, Inc.05843-HFJT1-1G04-L11RL-ND€4.08556Parametric Equivalent
HFJT1-1G06-L11RLHALO Electronics, Inc.05843-HFJT1-1G06-L11RL-ND€4.47627Parametric Equivalent
HFJT1-1G11-L11RLHALO Electronics, Inc.05843-HFJT1-1G11-L11RL-ND€4.26685Parametric Equivalent
HFJT1-1G11RLHALO Electronics, Inc.05843-HFJT1-1G11RL-ND€3.77121Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
520€5.08158€2,642.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.08158
Unit Price with VAT:€6.09790