
Y2SA2 | |
|---|---|
DigiKey Part Number | 6065-Y2SA2-ND |
Manufacturer | |
Manufacturer Product Number | Y2SA2 |
Description | Y2SA2 265VAC 4A stepper driver |
Customer Reference | |
Detailed Description | Stepper, Bipolar 80VDC Supply 4.1A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Current - Output | 4.1A | |
Wattage - Load | 50 W | |
Voltage - Supply | 80VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.44000 | €108.44 |
| Unit Price without VAT: | €108.44000 |
|---|---|
| Unit Price with VAT: | €130.12800 |

