
KST-35D17-ZK-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-35D17-ZK-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-35D17-ZK-0001 |
Description | 35mm 14 KST-35D17-ZK-0001 1.8 1 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 14 200.0 Step 1 A 3.15VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 1.390" x 1.390" (35.30mm x 35.30mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Case | Length - Shaft and Bearing 0.610" (15.50mm) |
Part Status Active | Mounting Hole Spacing 1.023" (26.00mm) |
Voltage - Rated 3.15VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 1 A | Coil Resistance 3.1 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 18gcm² |
Step Angle 1.8° | Weight 0.639 lb (290 g) |
Torque - Holding (oz-in / mNm) 18.41 / 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.65000 | €41.65 |
| 10 | €33.14600 | €331.46 |
| Unit Price without VAT: | €41.65000 |
|---|---|
| Unit Price with VAT: | €49.98000 |

