Stepper Motor Frame Size 11 200.0 Step 1 A 3.5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-28D37-D-0002

DigiKey Part Number
6065-KST-28D37-D-0002-ND
Manufacturer
Manufacturer Product Number
KST-28D37-D-0002
Description
28mm 11 KST-28D37-D-0002 1.8 1 0
Customer Reference
Detailed Description
Stepper Motor Frame Size 11 200.0 Step 1 A 3.5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.197" (5.00mm)
Packaging
Case
Length - Shaft and Bearing
0.787" (20.00mm)
Part Status
Active
Mounting Hole Spacing
0.906" (23.00mm)
Voltage - Rated
3.5VDC
Operating Temperature
-10°C ~ 50°C
Current Rating (Amps)
1 A
Coil Resistance
3.5 Ohms
Steps per Revolution
200.0
Rotor Inertia
18.00gcm²
Step Angle
1.8°
Weight
0.441 lb (200 g)
Torque - Holding (oz-in / mNm)
14.16 / 100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€49.29000€49.29
Unit Price without VAT:€49.29000
Unit Price with VAT:€59.14800