
TIP42C | |
|---|---|
DigiKey Part Number | 6415-TIP42C-ND |
Manufacturer | |
Manufacturer Product Number | TIP42C |
Description | TRANS PNP 100V 6A To-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 65 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Packaging Tube | Power - Max 65 W |
Part Status Active | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-252 (DPAK) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €0.96100 | €9.61 |
| 100 | €0.57700 | €57.70 |
| 500 | €0.40388 | €201.94 |
| 1.000 | €0.34329 | €343.29 |
| 3.000 | €0.29180 | €875.40 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |



