Similar
Similar
Similar

GS8342T36BGD-400I | |
|---|---|
DigiKey Part Number | 2364-GS8342T36BGD-400I-ND |
Manufacturer | |
Manufacturer Product Number | GS8342T36BGD-400I |
Description | IC SRAM 36MBIT PARALLEL 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, DDR II Memory IC 36Mbit Parallel 400 MHz 165-FPBGA (13x15) |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 400 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous, DDR II | Supplier Device Package 165-FPBGA (13x15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61DDB21M36A-250M3L | ISSI, Integrated Silicon Solution Inc | 0 | IS61DDB21M36A-250M3L-ND | €0.00000 | Similar |
| IS61DDB41M36-250M3 | ISSI, Integrated Silicon Solution Inc | 0 | IS61DDB41M36-250M3-ND | €0.00000 | Similar |
| IS61DDB41M36A-300M3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61DDB41M36A-300M3LI-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €61.06933 | €916.04 |
| Unit Price without VAT: | €61.06933 |
|---|---|
| Unit Price with VAT: | €73.28320 |



