
GS8342T18BGD-400I | |
|---|---|
DigiKey Part Number | 2364-GS8342T18BGD-400I-ND |
Manufacturer | |
Manufacturer Product Number | GS8342T18BGD-400I |
Description | IC SRAM 36MBIT PARALLEL 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, DDR II Memory IC 36Mbit Parallel 400 MHz 165-FPBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 400 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous, DDR II | Supplier Device Package 165-FPBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €48.85533 | €732.83 |
| Unit Price without VAT: | €48.85533 |
|---|---|
| Unit Price with VAT: | €58.62640 |

