
0451-10-INS | |
|---|---|
DigiKey Part Number | 0451-10-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0451-10-INS |
Description | PLIERS ADJUSTABLE 10.38" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Serrated 10.38" (263.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | - | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | High Leverage, Insulated to 1000V, Soft Grips | |
Length | 10.38" (263.7mm) | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.72000 | €62.72 |
| Unit Price without VAT: | €62.72000 |
|---|---|
| Unit Price with VAT: | €75.26400 |

