
GBED204-3479B001C1AD | |
|---|---|
DigiKey Part Number | 4217-GBED204-3479B001C1ADTR-ND - Tape & Reel (TR) 4217-GBED204-3479B001C1ADCT-ND - Cut Tape (CT) 4217-GBED204-3479B001C1ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBED204-3479B001C1AD |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €2.39700 | €23.97 |
| 100 | €2.03660 | €203.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.82751 | €1,279.26 |
| 1.400 | €1.74034 | €2,436.48 |
| 2.100 | €1.69130 | €3,551.73 |
| 3.500 | €1.63149 | €5,710.22 |
| 4.900 | €1.59326 | €7,806.97 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.38400 |

