
96AB2-152-RS | |
|---|---|
DigiKey Part Number | 96AB2-152-RS-ND |
Manufacturer | |
Manufacturer Product Number | 96AB2-152-RS |
Description | SWITCH KEYPAD 12KEY 0.005A 12V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format |
Manufacturer Grayhill Inc. | Legend Color White |
Series | Key Color Black |
Packaging Bulk | Mounting Type Panel Mount, Rear |
Part Status Obsolete | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 68.58mm x 50.80mm |
Number of Keys 12 | Operating Temperature -30°C ~ 80°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP40 |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.005A @ 12VDC |
Legend Type Fixed | Features Shielded |
Key Type Polymer | Operational Life 1,000,000 Cycles |
Output Type Matrix | Base Product Number |

