95C12A3GWT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: €1.97000
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C12A3GWT

DigiKey Part Number
95C12A3GWT-ND
Manufacturer
Manufacturer Product Number
95C12A3GWT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
12.00mm x 12.00mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.35mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJTP1138LAPEM Inc.0679-MJTP1138L-ND€1.97000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120€0.81775€98.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.81775
Unit Price with VAT:€0.98130