95C06E2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: €0.31087
Datasheet

Similar


APEM Inc.
In Stock: 976
Unit Price: €0.53000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: €0.26945
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: €0.31087
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: €0.31087
Datasheet

Similar


E-Switch
In Stock: 6.660
Unit Price: €0.18000
Datasheet

Similar


E-Switch
In Stock: 51.850
Unit Price: €0.18000
Datasheet

Similar


E-Switch
In Stock: 14.757
Unit Price: €1.60000
Datasheet

Similar


E-Switch
In Stock: 33.030
Unit Price: €0.18000
Datasheet

Similar


E-Switch
In Stock: 1.078
Unit Price: €0.31000
Datasheet

Similar


E-Switch
In Stock: 20.179
Unit Price: €0.26000
Datasheet

Similar


E-Switch
In Stock: 416
Unit Price: €0.84000
Datasheet
Image for 95C06E2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06E2T

DigiKey Part Number
95C06E2T-ND
Manufacturer
Manufacturer Product Number
95C06E2T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.20mm x 6.20mm
Packaging
Bag
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
13.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTS66KVAPEM Inc.0ADTS66KV-ND€0.31087Similar
ADTS66NVAPEM Inc.976ADTS66NV-ND€0.53000Similar
ADTS66RVAPEM Inc.0ADTS66RV-ND€0.26945Similar
ADTS66SVAPEM Inc.0ADTS66SV-ND€0.31087Similar
ADTS66YVAPEM Inc.0ADTS66YV-ND€0.31087Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.000€0.32136€321.36
Manufacturers Standard Package
Unit Price without VAT:€0.32136
Unit Price with VAT:€0.38563