Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

95C06D2GWT | |
|---|---|
DigiKey Part Number | 95C06D2GWT-ND |
Manufacturer | |
Manufacturer Product Number | 95C06D2GWT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL3301AF065QG | E-Switch | 0 | LL3301AF065QG-ND | €0.35355 | Similar |
| LL3301NF065QG | E-Switch | 6.387 | EG5897CT-ND | €0.70000 | Similar |
| MJTP1138L | APEM Inc. | 0 | 679-MJTP1138L-ND | €1.97000 | Similar |
| TL3301AF100QG | E-Switch | 10.548 | EG6034CT-ND | €0.36000 | Similar |
| TL3301AF160RG | E-Switch | 0 | TL3301AF160RG-ND | €0.52966 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | €0.60623 | €93.36 |
| Unit Price without VAT: | €0.60623 |
|---|---|
| Unit Price with VAT: | €0.72748 |












