
94HCC08JT | |
|---|---|
DigiKey Part Number | 94HCC08JT-ND |
Manufacturer | |
Manufacturer Product Number | 94HCC08JT |
Description | SW ROTARY DIP OCT COMP 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.420" (10.67mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Octal Complement | Washable Yes |
Number of Positions 8 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €4.31296 | €116.45 |
| Unit Price without VAT: | €4.31296 |
|---|---|
| Unit Price with VAT: | €5.17555 |








