
94HAB08WRT | |
|---|---|
DigiKey Part Number | GH7753TR-ND - Tape & Reel (TR) GH7753CT-ND - Cut Tape (CT) GH7753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94HAB08WRT |
Description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 94HAB08WRT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.225" (5.72mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Octal | Washable Yes |
Number of Positions 8 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.390" (9.91mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 10 | €4.44000 | €44.40 |
| 25 | €4.11240 | €102.81 |
| 100 | €3.66940 | €366.94 |
| 250 | €3.41620 | €854.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €3.15591 | €2,366.93 |
| 1.500 | €3.01515 | €4,522.73 |
| 2.250 | €2.94079 | €6,616.78 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.39600 |

