Image for 67C00-8-M-050C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67C00-8-M-050C

DigiKey Part Number
136-67C00-8-M-050C-ND
Manufacturer
Manufacturer Product Number
67C00-8-M-050C
Description
SWITCH JOYSTICK FLATTED DIGITAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Schmitt Trigger) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
Grayhill Inc.
Mounting Type
Panel Mount
Series
Termination Style
Cable with Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Circular - 22.58mm Dia
Type
Joystick, 3 - Axis
Mechanical Life
500,000 Cycles
Actuator Type
Flatted (3.18mm Dia)
Electrical Life
500,000 Cycles
Switch Function
360° Rotational, 4-Way Directional, Center Select
Operating Force
485gf
Output
Digital (Schmitt Trigger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€85.14520€2,128.63
Unit Price without VAT:€85.14520
Unit Price with VAT:€102.17424