
62S45-M0-020C | |
|---|---|
DigiKey Part Number | 62S45-M0-020C-ND |
Manufacturer | |
Manufacturer Product Number | 62S45-M0-020C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €44.15400 | €1,103.85 |
| Unit Price without VAT: | €44.15400 |
|---|---|
| Unit Price with VAT: | €52.98480 |

