
56SD30-01-4-AJN | |
|---|---|
DigiKey Part Number | 56SD30-01-4-AJN-ND |
Manufacturer | |
Manufacturer Product Number | 56SD30-01-4-AJN |
Description | SWITCH ROTARY 2-3POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 3 Position 4P3T 200mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 3 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 4 | Termination Style Solder Lug |
Circuit per Deck 4P3T | Features Shaft and Panel Sealed |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 12.19mm |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €25.10840 | €627.71 |
| Unit Price without VAT: | €25.10840 |
|---|---|
| Unit Price with VAT: | €30.13008 |



