
51KPT30-01-2-06N | |
|---|---|
DigiKey Part Number | 51KPT30-01-2-06N-ND |
Manufacturer | |
Manufacturer Product Number | 51KPT30-01-2-06N |
Description | SWITCH ROTARY 6POS 150MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Process Sealed |
Circuit per Deck DP6T | Depth Behind Panel 14.63mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.65mm Dia |
Current Rating (Amps) 150mA (AC), 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €38.33520 | €958.38 |
| Unit Price without VAT: | €38.33520 |
|---|---|
| Unit Price with VAT: | €46.00224 |

