SMRF5025-330J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: €2.14269
Datasheet
Image for SMRF5025-330J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-330J

DigiKey Part Number
2639-SMRF5025-330JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-330J
Description
FIXED IND 330NH 2.015A 90 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Molded Inductor 2.015 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
45 @ 25MHz
Frequency - Self Resonant
360MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€2.23098€1,784.78
Manufacturers Standard Package
Unit Price without VAT:€2.23098
Unit Price with VAT:€2.67718