Image for SMRF1812S-821J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812S-821J

DigiKey Part Number
2639-SMRF1812S-821JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812S-821J
Description
FIXED IND 8.2UH 681MA 430 MOHM
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 681 mA 430mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Shielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.200€1.94711€4,283.64
Manufacturers Standard Package
Unit Price without VAT:€1.94711
Unit Price with VAT:€2.33653