21M820K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: €1.90853
Datasheet
820 nH Unshielded Molded Inductor 1.52 A 110mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21M820K

DigiKey Part Number
2639-21M820KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
21M820K
Description
FIXED IND 820NH 1.52A 110 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Molded Inductor 1.52 A 110mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
65 @ 25MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.560" L (5.59mm x 14.22mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.49619€3,496.19
Manufacturers Standard Package
Unit Price without VAT:€3.49619
Unit Price with VAT:€4.19543