New at DigiKey
Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C

DigiKey Part Number
6557-BAT54CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54C
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
GOODWORK
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1 V @ 0.1 A
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.00595€17.85
Unit Price without VAT:€0.00595
Unit Price with VAT:€0.00714