
ZMM5252B | |
|---|---|
DigiKey Part Number | 4786-ZMM5252BTR-ND - Tape & Reel (TR) 4786-ZMM5252BCT-ND - Cut Tape (CT) 4786-ZMM5252BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5252B |
Description | DIODE ZENER 24V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09300 | €0.93 |
| 100 | €0.05760 | €5.76 |
| 500 | €0.04186 | €20.93 |
| 1.000 | €0.03673 | €36.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.03115 | €77.88 |
| 5.000 | €0.02768 | €138.40 |
| 7.500 | €0.02591 | €194.32 |
| 12.500 | €0.02392 | €299.00 |
| 17.500 | €0.02274 | €397.95 |
| 25.000 | €0.02159 | €539.75 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

