N-Channel 85 V 120A (Ta) 160W (Ta) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGH5R585

DigiKey Part Number
4786-GSGH5R585-ND
Manufacturer
Manufacturer Product Number
GSGH5R585
Description
MOSFET, N-CH, SINGLE, 120.00A, 8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 85 V 120A (Ta) 160W (Ta) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
85 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4284 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
160W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.66000€1.66
50€0.79360€39.68
100€0.70920€70.92
500€0.56090€280.45
1.000€0.51320€513.20
2.000€0.47309€946.18
5.000€0.42969€2,148.45
10.000€0.40288€4,028.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.66000
Unit Price with VAT:€1.99200