
GSEC5U700 | |
|---|---|
DigiKey Part Number | 4786-GSEC5U700TR-ND - Tape & Reel (TR) 4786-GSEC5U700CT-ND - Cut Tape (CT) 4786-GSEC5U700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEC5U700 |
Description | TVS, ESD, DUAL, UNI-DIR, 5.0V, 7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12200 | €1.22 |
| 100 | €0.07600 | €7.60 |
| 500 | €0.05554 | €27.77 |
| 1.000 | €0.04892 | €48.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04046 | €121.38 |
| 6.000 | €0.03619 | €217.14 |
| 9.000 | €0.03401 | €306.09 |
| 15.000 | €0.03156 | €473.40 |
| 21.000 | €0.03011 | €632.31 |
| 30.000 | €0.02869 | €860.70 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

