New at DigiKey
Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBAT54KW

DigiKey Part Number
4786-GSBAT54KWTR-ND - Tape & Reel (TR)
4786-GSBAT54KWCT-ND - Cut Tape (CT)
4786-GSBAT54KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBAT54KW
Description
DIODE, SCHOTTKY, 200MA, 30V, SOT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09600€0.96
100€0.05920€5.92
500€0.04310€21.55
1.000€0.03788€37.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03120€93.60
6.000€0.02782€166.92
9.000€0.02610€234.90
15.000€0.02416€362.40
21.000€0.02301€483.21
30.000€0.02189€656.70
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000