
GBJ15M | |
|---|---|
DigiKey Part Number | 4786-GBJ15M-ND |
Manufacturer | |
Manufacturer Product Number | GBJ15M |
Description | BRIDGE RECT 1PHASE 1KV 3.5A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ(5S) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 7.5 A |
Manufacturer Good-Ark Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ(5S) |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.77100 | €7.71 |
| 420 | €0.40810 | €171.40 |
| 840 | €0.37037 | €311.11 |
| 1.260 | €0.35116 | €442.46 |
| 2.100 | €0.32955 | €692.06 |
| 5.040 | €0.29837 | €1,503.78 |
| 10.080 | €0.27810 | €2,803.25 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

