
30KPA150CA | |
|---|---|
DigiKey Part Number | 4786-30KPA150CACT-ND - Cut Tape (CT) 4786-30KPA150CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA150CA |
Description | TVS DIODE 150VWM 233.4VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 233.4V Clamp 129.8A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 150V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 167.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 233.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.35000 | €8.35 |
| 10 | €5.71700 | €57.17 |
| 100 | €4.22830 | €422.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.83660 | €959.15 |
| 500 | €3.59462 | €1,797.31 |
| 750 | €3.47139 | €2,603.54 |
| 1.250 | €3.45271 | €4,315.89 |
| Unit Price without VAT: | €8.35000 |
|---|---|
| Unit Price with VAT: | €10.02000 |

