64.7V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ40A

DigiKey Part Number
4786-3.0SMCJ40ATR-ND - Tape & Reel (TR)
4786-3.0SMCJ40ACT-ND - Cut Tape (CT)
4786-3.0SMCJ40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ40A
Description
TVS DIODE 40VWM 64.7VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64.7V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.7V
Mfr
Current - Peak Pulse (10/1000µs)
46.4A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.37600€3.76
100€0.24070€24.07
500€0.18244€91.22
1.000€0.16367€163.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13977€419.31
6.000€0.12774€766.44
9.000€0.12160€1,094.40
15.000€0.11471€1,720.65
21.000€0.11062€2,323.02
30.000€0.10666€3,199.80
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000